Sign in to ask questions about the Sloan 106-57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sloan 106-57 technical specifications.
| Color | White |
| Lens Color | White |
| Lens Style | Flat |
| Mount | Panel |
| Series | 106 |
| Termination | Leads |
| RoHS | Compliant |
Download the complete datasheet for Sloan 106-57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.