Sign in to ask questions about the Sloan 150-284 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sloan 150-284 technical specifications.
| Package/Case | T |
| Color | Orange |
| Height | 0.44inch |
| Lens Color | Orange |
| Termination | Leads |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 150-284 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
