
Sloan 159-DP283 technical specifications.
| Approvals | UL |
| Package/Case | T |
| Color | Yellow |
| Current Rating | 25mA |
| Height | 1.5inch |
| Lens Color | Yellow |
| Luminous Intensity | 500mcd |
| Mount | Screw |
| Viewing Angle | 30° |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 159-DP283 to view detailed technical specifications.
No datasheet is available for this part.