LAMP, LED; T3-1/4; 28V; 25MA; 650MCD; ULTRABRIGHT BLUE; SCREW BASE
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | T |
| Color | Blue |
| Current Rating | 25mA |
| Height | 1.5inch |
| Lens Color | Blue |
| Luminous Intensity | 650mcd |
| Mount | Screw |
| Viewing Angle | 30° |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |