Lamp, LED; T-4 1/2; Cand Screw; Ultra Bright Green; Clear; 28 VAC/VDC; 20 Ma; 22 Deg
Sloan 160-285 technical specifications.
| Current Rating | 20mA |
| Lens Color | Clear |
| Mount | Screw |
| Voltage Rating (AC) | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.