LED Cluster; Ultra Blue; 500 mcd (Typ.); T 1-3/4; Double Contact Bayonet Base
Sloan 162-1206 technical specifications.
| Color | Blue |
| Height | 31.2mm |
| Luminous Intensity | 500mcd |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Sloan 162-1206 to view detailed technical specifications.
No datasheet is available for this part.