Sign in to ask questions about the Sloan 162-126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sloan 162-126 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 25mA |
| Height | 1.23inch |
| Lens Color | Clear |
| Luminous Intensity | 500mcd |
| Mount | Base |
| Viewing Angle | 30° |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 162-126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
