LAMP, LED; T4-1/2; 28V; 25MA; 1700MCD; ULTRA BRIGHT GREEN; DOUBLE CONTACT BAYONET BAS
Sloan 162-285 technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 25mA |
| Height | 1.23inch |
| Lens Color | Clear |
| Luminous Intensity | 2200mcd |
| Viewing Angle | 30° |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.