LAMP, LED; T4-1/2; 60V; 20MA; 500MCD; GREEN; DOUBLE CONTACT BAYONET BASE
Sloan 162-602 technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 20mA |
| Height | 1.23inch |
| Lens Color | Clear |
| Luminous Intensity | 750mcd |
| Mount | Base |
| Viewing Angle | 20° |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.