Lamp, LED; T-4 1/2; Sgl Cont Bayonet; Green; Clear; 12 VAC/VDC; 20 mA; 750 mcd; 20 Deg
Sloan 164-1202 technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 20mA |
| Height | 1.23inch |
| Lens Color | Clear |
| Luminous Intensity | 750mcd |
| Viewing Angle | 20° |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 164-1202 to view detailed technical specifications.
No datasheet is available for this part.