Sloan 164-1206 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 25mA |
| Height | 1.23inch |
| Lens Color | Clear |
| Luminous Intensity | 500mcd |
| Viewing Angle | 30° |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 164-1206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
