Sign in to ask questions about the Sloan 164-604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sloan 164-604 technical specifications.
| Approvals | UL |
| Color | Orange |
| Current Rating | 25mA |
| Height | 1.23inch |
| Lens Color | Clear |
| Mount | Base |
| Viewing Angle | 22° |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 164-604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.