
The 197-DP1205 is a green LED with a voltage rating of 120V AC and a current rating of 25mA. It is designed for base mount applications and features a luminous intensity of 1700mcd. The LED is approved for use in UL environments and has a viewing angle of 30°. The device has a height of 1.16 inches and a green color with a green lens color. It is suitable for use in applications where a green light is required.
Checking distributor stock and pricing after the page loads.
Sloan 197-DP1205 technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 25mA |
| Height | 1.16inch |
| Lens Color | Green |
| Luminous Intensity | 1700mcd |
| Mount | Base |
| Viewing Angle | 30° |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
