
This Sloan LED emitter features a DC rated voltage of 48V and a current rating of 25mA. It has a luminous intensity of 500mcd and a viewing angle of 30°. The LED is available in a yellow color and has a base mount. It meets UL approval standards.
Sign in to ask questions about the Sloan 197-DP483 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sloan 197-DP483 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 25mA |
| Height | 1.16inch |
| Lens Color | Yellow |
| Luminous Intensity | 500mcd |
| Mount | Base |
| Viewing Angle | 30° |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 197-DP483 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.