Sloan 197-PC247 technical specifications.
| Color | White |
| Lens Color | White |
| Mount | Base |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 197-PC247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.