Sloan 344-4-S-1-C1-B61D-0 technical specifications.
| Package/Case | 344 |
| Color | Blue |
| Current Rating | 20mA |
| Forward Current | 40mA |
| Length | 33mm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Outside Diameter | 11.5mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sloan 344-4-S-1-C1-B61D-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.