
The Sloan 344-4-S-1-R1-R510-0 is a red light-emitting diode with a voltage rating of 1.7V and a current rating of 20mA. It has a luminous intensity of 160 millicandelas and a wavelength of 660 nanometers. The device is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is packaged in a 344 case and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Package/Case | 344 |
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 50mA |
| Length | 33mm |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Outside Diameter | 11.5mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.7V |
| Wavelength | 660nm |
| RoHS | Compliant |