Lamp; Stack Light; Ultra Green; 360 deg; 1.425 in. (Max.);
Sloan 460-285 technical specifications.
| Color | Green |
| Current Rating | 25mA |
| Height | 1.425inch |
| Lens Color | Green |
| Luminous Intensity | 2200mcd |
| Viewing Angle | 30° |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.