Lamp; Stack Light; Pure White; 28 V; 360deg; 1.425 in. (Max.); 460 Series
Sloan 460-287 technical specifications.
| Package/Case | 460 |
| Color | White |
| Current Rating | 25mA |
| Height | 1.425inch |
| Lens Color | White |
| Luminous Intensity | 1200mcd |
| Viewing Angle | 45° |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.