
Indicator, Pnl-Mnt; 1/2" INCANDESCENT SNAP, QUICK CONNECT TERMINAL, 12V, YELLOW LEN
Sloan 5001-123QC technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current Rating | 20mA |
| Diameter | 15.5mm |
| Length | 53.3mm |
| Lens Color | Yellow |
| Lens Style | TRANSPARENT |
| Mount | Snap in |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
