Indicator, Incandescent Pnl-Mnt; 0.50In.; Ultra Green; 5V; 6-In. Lead Wires
Sloan 5001-556 technical specifications.
| Approvals | UL |
| Color | Green |
| Current Rating | 20mA |
| Lens Color | Green |
| Lens Style | TRANSPARENT |
| Mount | Snap in |
| Termination | Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5001-556 to view detailed technical specifications.
No datasheet is available for this part.