Indicator, Pnl-Mnt; INDICATOR, 1/2" SNAP MOUNT LED, 6" LEADS, 120VAC, ULTRA BLUE
Sloan 5002-12066 technical specifications.
| Approvals | UL, VDE |
| Color | Blue |
| Lens Color | Blue |
| Mount | Snap in |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
