Sloan 5002-1236 technical specifications.
| Approvals | UL, VDE |
| Color | Yellow |
| Lens Color | Yellow |
| Mount | Snap in |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 5002-1236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.