LAMP, LED; T1-3/4; 5V; 25MA; 650MCD; ULTRA BRIGHT BLUE; MIDGET FLANGE BASE
Sloan 510-56 technical specifications.
| Approvals | UL |
| Current Rating | 25mA |
| Diameter | 0.25inch |
| Length | 0.625inch |
| Lens Color | Blue |
| Luminous Intensity | 500mcd |
| Mount | Flanges |
| Viewing Angle | 30° |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.