This Sloan indicator features a 14V DC rated voltage and 25mA current rating. It has a wedge base style and is mounted on a base. The indicator has an orange lens color and a viewing angle of 22°. It meets UL approval standards.
Sign in to ask questions about the Sloan 513-144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sloan 513-144 technical specifications.
| Approvals | UL |
| Color | Orange |
| Current Rating | 25mA |
| Height | 0.8inch |
| Lead/Base Style | Wedge |
| Lens Color | Orange |
| Mount | Base |
| Viewing Angle | 22° |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Sloan 513-144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.