This Sloan LED has a 5V DC rated voltage and a current rating of 25mA. It features a wedge base style and a white lens color. The LED has a luminous intensity of 1200mcd and a viewing angle of 45°. It is approved by UL and has a height of 0.8inch. The LED is mounted on a base.
Sloan 513-57 technical specifications.
| Approvals | UL |
| Color | White |
| Current Rating | 25mA |
| Height | 0.8inch |
| Lead/Base Style | Wedge |
| Lens Color | White |
| Luminous Intensity | 1200mcd |
| Mount | Base |
| Viewing Angle | 45° |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.