LAMP, LED; T3-1/4; 12V; 20MA; 1250MCD; RED; WEDGE BASE
Sloan 516-121 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Height | 0.85inch |
| Lens Color | Red |
| Mount | Base |
| Viewing Angle | 22° |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.