LAMP, LED; T3-1/4; 12V; 25MA; 1700MCD; ULTRA BRIGHT GREEN; WEDGE BASE
Sloan 516-125 technical specifications.
| Color | Green |
| Current Rating | 25mA |
| Height | 0.85inch |
| Lens Color | Green |
| Luminous Intensity | 2200mcd |
| Mount | Base |
| Viewing Angle | 30° |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.