Sign in to ask questions about the Sloan 516-243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sloan 516-243 technical specifications.
| Color | Yellow |
| Current Rating | 25mA |
| Height | 0.85inch |
| Lens Color | Yellow |
| Mount | Base |
| Viewing Angle | 22° |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sloan 516-243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.