Lamp; WEDGE BASE LED, T-3 1/4, 28V, ULTRA BRIGHT GREEN
Sloan 516-285 technical specifications.
| Color | Green |
| Current Rating | 25mA |
| Height | 0.85inch |
| Lens Color | Green |
| Luminous Intensity | 2200mcd |
| Mount | Base |
| Viewing Angle | 30° |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.