Indicator, Pnl-Mnt; LED; Pure White; 12VDC; 6mm; Metal; 26 AWG Terminals
Sloan 621-127 technical specifications.
| Approvals | UL, VDE |
| Package/Case | Metal |
| Color | White |
| Lens Color | White |
| Mount | Panel |
| Termination | Leads |
| RoHS | Compliant |
No datasheet is available for this part.