LED 5 mm (T13/4) warm white, L5-N603-QREF, Sloan
Sloan L5-N603-QREF technical specifications.
| Correlated Color Temperature (CCT) | 2900K |
| Lens Size | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sloan L5-N603-QREF to view detailed technical specifications.
No datasheet is available for this part.