Sign in to ask questions about the Sloan SL905BCU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sloan SL905BCU technical specifications.
| Color | Blue |
| Height | 0.339inch |
| Lens Color | Clear |
| Luminous Intensity | 500mcd |
| Mount | Through Hole |
| Viewing Angle | 20° |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Sloan SL905BCU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.