Sign in to ask questions about the Sloan SL905WCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sloan SL905WCE technical specifications.
| Color | White |
| Height | 8.6mm |
| Luminous Intensity | 1.2cd |
| Viewing Angle | 45° |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Sloan SL905WCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.