Single Color LED, Pure White, Water Clear, T-1 3/4, 5mm
Sloan SL905WCE-20 technical specifications.
| Color | White |
| Diameter | 5mm |
| Lens Color | Clear |
| Mount | Through Hole |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
No datasheet is available for this part.