5mm; High Luminous; White Waterclear lense
Sloan SL905WCE-FT technical specifications.
| Color | White |
| Lens Color | Blue |
| Lens Style | Round |
| Luminous Intensity | 1200mcd |
| Mount | Through Hole |
| Viewing Angle | 50° |
| RoHS | Compliant |
No datasheet is available for this part.