CATEGORY 5E CABLE ASSEMBLY; Connector Type A:RJ45 Plug; Connector Type B:Snagless RJ45 Plug; Cable Length - Imperial:3ft; Cable Length - Metric:900mm; Jacket Color:White; Cable Length:3ft; Features:Molded Boot; LAN Category:Cat5e ;RoHS Compliant: Yes
Smart Cable CAT5ESH-3G technical specifications.
| Package/Case | Molded |
| Color | White |
| RoHS | Compliant |
No datasheet is available for this part.