COMPUTER CABLE, SERIAL, 5FT, GRAY; Cable Length - Imperial:6ft; Cable Length - Metric:1.83m; Connector Type A:D Sub 25 Position Receptacle; Connector Type B:D Sub 25 Position Plug / 25 Position Receptacle; Jacket Color:Grey ;RoHS Compliant: Yes
Smart Cable SC817 technical specifications.
| RoHS | Compliant |
No datasheet is available for this part.