DRAM Module DDR2 SDRAM 1Gbyte 240UDIMM
Smart Modular Technologies SG1286UDR264852ES technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX64 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Smart Modular Technologies SG1286UDR264852ES to view detailed technical specifications.
No datasheet is available for this part.