DRAM Module DDR SDRAM 1Gbyte 184RDIMM
Smart Modular Technologies SG12872RDDR8H1BGSD technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.6V |
| Organization | 128MX72 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Smart Modular Technologies SG12872RDDR8H1BGSD to view detailed technical specifications.
No datasheet is available for this part.