Smart Modular Technologies SG1287RDR264852SC technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Smart Modular Technologies SG1287RDR264852SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.