DRAM Module DDR SDRAM 2Gbyte 184RDIMM
Smart Modular Technologies SG25672RDDR6H2BGIC technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Organization | 256MX72 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Smart Modular Technologies SG25672RDDR6H2BGIC to view detailed technical specifications.
No datasheet is available for this part.