The SG5127RDR225652BRT is a 72-bit DDR3 memory module from Smart Modular Technologies. It operates at a maximum frequency of 667MHz and a supply voltage of 1.8V. The module is designed to function within a temperature range of 0°C to 65°C. It is packaged in a tray for easy handling and distribution.
Smart Modular Technologies SG5127RDR225652BRT technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 512MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG5127RDR225652BRT to view detailed technical specifications.
No datasheet is available for this part.