The SG532288FG8NWDG is a 32-bit module from Smart Modular Technologies, featuring 128Mx32 organization and a maximum frequency of 533MHz. It operates within a temperature range of 0°C to 65°C and is supplied at 1.8V. The module is packaged in a tray and is not radiation hardened.
Smart Modular Technologies SG532288FG8NWDG technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG532288FG8NWDG to view detailed technical specifications.
No datasheet is available for this part.