This module features a 72-bit data bus width and a maximum operating frequency of 667MHz. It operates within a temperature range of 0°C to 65°C and is supplied with a voltage of 1.8V. The module is packaged in a tray and has a 128MX72 organization.
Smart Modular Technologies SG572288FG8D6IL technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG572288FG8D6IL to view detailed technical specifications.
No datasheet is available for this part.