This module features a 72-bit data bus width and operates at a maximum frequency of 533MHz. It is designed to function within a temperature range of 0°C to 65°C and requires an operating supply voltage of 1.8V. The module is packaged in a tray and has a 256MX72 organization.
Smart Modular Technologies SG572568FG8E6DG technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG572568FG8E6DG to view detailed technical specifications.
No datasheet is available for this part.