This 72-bit DDR4 memory module operates at a maximum frequency of 533MHz and a supply voltage of 1.8V. It is designed to function within a temperature range of 0°C to 65°C. The module is packaged in a tray and features an organization of 256MX72. It is not radiation hardened.
Smart Modular Technologies SG572568FG8RRDG1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG572568FG8RRDG1 to view detailed technical specifications.
No datasheet is available for this part.