The SG646UDR264851NB is a 64MX64 dual-port SRAM module with a 64-bit data bus width and a maximum frequency of 800MHz. It operates at a supply voltage of 1.8V and has a temperature range of 0°C to 65°C. The module is packaged in a tray and is not radiation hardened.
Smart Modular Technologies SG646UDR264851NB technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG646UDR264851NB to view detailed technical specifications.
No datasheet is available for this part.