DRAM Module DDR2 SDRAM 512Mbyte 240UDIMM
Smart Modular Technologies SG647UDR264851NB technical specifications.
| Data Bus Width | 72b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX72 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Smart Modular Technologies SG647UDR264851NB to view detailed technical specifications.
No datasheet is available for this part.