Flash Card 2G-byte 3.3V USB Drive SMD
Smart Modular Technologies SG9ED32T2GG9 technical specifications.
| Package/Case | SMD/SMT |
| Density | 2GB |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Smart Modular Technologies SG9ED32T2GG9 to view detailed technical specifications.
No datasheet is available for this part.